Hongshang H-5(3X)-2 Heatshrink Adhesive Black 19mm/6mm 3:1 2m

MPN
H-5(3X)-2
Brand
Hongshang
EAN-13
2050006223246
Order Code
04-4433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Hongshang H-5(3X)-2 heatshrink is a versatile black tubing with a shrink ratio of 3:1, reducing from 19 mm to 6 mm. It features an adhesive lining that ensures a secure and watertight seal. This product is typically used for electrical insulation, wire bundling, and protection against environmental factors.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Length 2m
Colour Black
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 19mm

Reviews

Be the first to submit a review

Trustpilot