Hongshang H-2(Z)9.5 - 4.8 Heatshrink Black 9.5mm 4.8mm Shrink 2:1

MPN
H-2(Z)9.5 - 4.8
Brand
Hongshang
EAN-13
2050004817034
Order Code
04-4431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.751
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

Manufacturer Hongshang offers the H-2(Z)9.5 - 4.8 heatshrink without adhesive, featuring a shrinkage ratio of 2:1 with dimensions reducing from 9.50 mm to 4.80 mm. This black heatshrink is sold per metre and is used primarily for insulation and protection of wires and cables. It's suitable for both commercial and industrial applications where secure, reliable coverage is needed.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot