Hongshang H-2(Z)102.0 - 50.8 Heatshrink Black 102mm Shrinkage 2:1

MPN
H-2(Z)102.0 - 50.8
Brand
Hongshang
EAN-13
2050004816686
Order Code
04-4407
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £17.41 £14.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Hongshang H-2(Z)102.0 - 50.8 heatshrink is a black, adhesive-free tubing that shrinks from 102 mm to 50.80 mm with a 2:1 shrinkage ratio. Manufactured by Hongshang, it is typically sold per metre and is ideal for electrical insulation and protecting cables and wires. This non-adhesive heat shrink is often used in both industrial and home electrical applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 50.80mm
Nominal inside diameter (pre-shrinkage) 102mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.30mm

Reviews

Be the first to submit a review

Trustpilot