Hongshang ART002402 Heatshrink White 32mm 16mm 2:1 Shrink Per Metre

Image Representative of Range

Hongshang ART002402 Heatshrink White 32mm 16mm 2:1 Shrink Per Metre

MPN
ART002402
Brand
Hongshang
EAN-13
2050006226810
Order Code
04-4260
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Hongshang's ART002402 heat shrink is a versatile white tubing designed to protect and insulate wires and cables. With a 2:1 shrinkage ratio, it efficiently wraps around varying sizes without adhesive. Ideal for electrical insulation, strain relief, and wire bundling, it is sold per metre for customised applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour White
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 16mm
Nominal inside diameter (pre-shrinkage) 32mm
Wall thickness (post-shrinkage) 0.90mm

Reviews

Be the first to submit a review

Trustpilot