Hongshang ART002063 Heatshrink Black 1.60 mm 2:1 Shrink Sold per Metre

Hongshang ART002063 Heatshrink Black 1.60 mm 2:1 Shrink Sold per Metre

Order Code:

04-4214

Brand: Hongshang MPN: ART002063 EAN-13: 2050006227152

Discontinued


The Hongshang ART002063 Heatshrink is a black, adhesive-free tube designed to insulate and protect wires with a shrinkage ratio of 2:1. Manufactured by Hongshang, it has dimensions of 1.60 mm before shrinking and 0.80 mm after. This product is typically used in electrical applications to provide secure cable protection and strain relief.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Black
Material Polyolefin
Max. length sold by the metre 150m
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm
Wall thickness (post-shrinkage) 0.40mm

Trustpilot