Hongshang ART000712 Heatshrink Grey 25.40mm 2:1 Shrinkage per Metre

Image Representative of Range

Hongshang ART000712 Heatshrink Grey 25.40mm 2:1 Shrinkage per Metre

MPN
ART000712
Brand
Hongshang
EAN-13
2050006225035
Order Code
04-4063
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The Hongshang ART000712 heatshrink is a grey tubing with a diameter of 25.40 mm that shrinks to 12.70 mm, providing a 2:1 shrinkage ratio. Made without adhesive, this heatshrink is designed to protect and insulate electrical wiring. Typically sold by the metre, it is ideal for use in both industrial and domestic electrical applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Grey
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Wall thickness (post-shrinkage) 0.90mm

Reviews

Be the first to submit a review

Trustpilot