Hongshang ART000703 Heatshrink Grey 4.80mm 2:1 Per Metre No Adhesive

Image Representative of Range

Hongshang ART000703 Heatshrink Grey 4.80mm 2:1 Per Metre No Adhesive

MPN
ART000703
Brand
Hongshang
EAN-13
2050006224953
Order Code
04-4055
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
10+ £0.505
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

Manufactured by Hongshang, the ART000703 heatshrink is a grey tubing with a shrinkage ratio of 2:1, reducing from 4.80 mm to 2.40 mm in diameter. This heatshrink is sold per metre and is without adhesive, making it ideal for insulation and protection of electrical connections. Typical applications include wiring harnesses and cable protection in automotive and electronic industries.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Grey
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Wall thickness (post-shrinkage) 0.51mm

Reviews

Be the first to submit a review

Trustpilot