Hongshang ART000667 Heatshrink Clear 24mm-8mm 3:1 Per Metre

MPN
ART000667
Brand
Hongshang
EAN-13
2050006227510
Order Code
04-4047
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

The Hongshang ART000667 is a transparent heatshrink tubing with a shrinkage ratio of 3:1, reducing from 24 mm to 8 mm. Made from cross-linked polyolefin, it offers high flexibility and is flame-retardant. The operating temperature range is -55 °C to +135 °C, with a minimum shrink temperature of +70 °C. It meets UL224 125 °C VW-1 600 V and RoHS compliance standards.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F(3X)
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 24mm
Wall thickness (post-shrinkage) 1.20mm

Reviews

Be the first to submit a review

Trustpilot