Hongshang ART000621 Heatshrink Adhesive Transparent 9mm Shrink 3:1

Image Representative of Range

Hongshang ART000621 Heatshrink Adhesive Transparent 9mm Shrink 3:1

MPN
ART000621
Brand
Hongshang
EAN-13
2050006227589
Order Code
04-4046
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Hongshang ART000621 heatshrink features a 3:1 shrinkage ratio and is sold per metre, making it ideal for custom applications. With adhesive lining, it provides a secure seal, protecting wires and cables effectively. Typical applications include electrical insulation, moisture protection, and strain relief for wiring.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Length Sold Per Metre
Colour Transparent
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-5(3X)
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm
Wall thickness (post-shrinkage) 1.40mm

Reviews

Be the first to submit a review

Trustpilot