Hongshang ART000420 Heatshrink 50.80mm Green 2:1 Shrink No Adhesive

Image Representative of Range

Hongshang ART000420 Heatshrink 50.80mm Green 2:1 Shrink No Adhesive

MPN
ART000420
Brand
Hongshang
EAN-13
2050006225073
Order Code
04-4042
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £7.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hongshang manufactures the ART000420 heatshrink without adhesive, featuring a 2:1 shrinkage ratio and measuring 50.80 mm across, shrinking down to 25.40 mm. This product is green and sold per metre, making it ideal for insulating wire connections and providing strain relief. It's a versatile solution for automotive, electrical, and electronics applications where adhesive bonding is not required.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Green
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 25.40mm
Nominal inside diameter (pre-shrinkage) 50.80mm
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot