Hongshang 2272162591 Heatshrink Transparent 24mm Shrinkage 3:1 Adhesive

Image Representative of Range

Hongshang 2272162591 Heatshrink Transparent 24mm Shrinkage 3:1 Adhesive

MPN
2272162591
Brand
Hongshang
EAN-13
8720512629323
Order Code
04-4023
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The Hongshang 2272162591 heatshrink with adhesive is a transparent tube with a 3:1 shrinkage ratio, sized at 24 mm that reduces to 8 mm. It provides secure insulation and sealing for cable terminations and joints. This product is sold per metre and is commonly used in electrical installations for protection and waterproofing.
Shrinkage Ratio +110°C
Type Heatshrink + adhesive
Length Sold Per Metre
Colour Transparent
Halogen-free Yes
Heatshrink features Double-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-5R(3X) 24.0/8.0
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 24mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 2.40mm

Reviews

Be the first to submit a review

Trustpilot