Hongshang 10262 Heatshrink Transparent 9.50 mm to 4.80 mm 2:1 Per Metre

Image Representative of Range

Hongshang 10262 Heatshrink Transparent 9.50 mm to 4.80 mm 2:1 Per Metre

MPN
10262
Brand
Hongshang
EAN-13
2050006226001
Order Code
04-3864
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.751
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 217 in stock

Hongshang manufactures the 10262 heatshrink with no adhesive, offering a 2:1 shrinkage ratio. This transparent heatshrink has a diameter that reduces from 9.50 mm to 4.80 mm and is sold per metre. It is commonly used for electrical insulation and protection of wiring in various applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute H-1
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot