Hongshang 10260 Heatshrink Transparent 6.40mm 3.20mm Shrink 2:1 1m

Image Representative of Range

Hongshang 10260 Heatshrink Transparent 6.40mm 3.20mm Shrink 2:1 1m

MPN
10260
Brand
Hongshang
EAN-13
2050006224748
Order Code
04-3863
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.537
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Manufactured by Hongshang, this heatshrink tubing is transparent with a 6.40 mm diameter and shrinks to 3.20 mm, offering a 2:1 shrinkage ratio. Designed without adhesive, it is sold per metre and suitable for insulation and protection in electrical applications. Commonly used for wire bundling and strain relief, it offers a clear view of the underlying material.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute H-1
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot