Hongshang 10242 Heatshrink Brown 25.40mm 12.70mm 2:1 Per Metre

Image Representative of Range

Hongshang 10242 Heatshrink Brown 25.40mm 12.70mm 2:1 Per Metre

MPN
10242
Brand
Hongshang
EAN-13
2050006226681
Order Code
04-3857
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
51 in stock, despatched in 4 working days

Hongshang manufactures the 10242 heat shrink, which is brown and offers a shrinkage ratio of 2:1. It is supplied without adhesive and is sold by the metre for versatile, custom applications. This heat shrink tubing is typically used for insulating wires and providing protection in electrical and automotive contexts.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Brown
Material Polyolefin
Max. length sold by the metre 30m
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Wall thickness (post-shrinkage) 0.90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot