Hongfa HF118F Series Miniature High Power PCB Relays 8A Low Height

Hongfa Brand: Hongfa
The HF118F series are a range of miniature high power relays that feature plastic sealed cases. The extra low height of just 12.5mm makes these relays ideal for where space is at a premium.
  • Choice of voltages and contact configurations
  • 5kV Dielectric strength
  • Class F insulation
  • Creepage >8mm
  • Meets VDE 0700, 0631
  • 28.5 x 10.1 x 12.5mm
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Coil Resistance Switching Current Height Length Mounting Type Operating Temperature Switching Voltage Max Type Width
Hongfa HF118F/012-1ZS1T PCB Relay 12VDC SPDT 8A
Hongfa HF118F/012-1ZS1T PCB Relay 12VDC SPDT 8A
Standard range
Order code: 71-4619
MPN: HF118F/012-1ZS1T

Despatched same day - 161 in stockAdditional quantity lead time 14 days
1+ £1.80
Price per unit Ex VAT
12V DC 1CO (SPDT) 620Ω 8A 12.5mm 28.5mm PCB -40 to +85°C 440V AC HF118F 10.1mm
Hongfa HF118F/024-1HS1T PCB Relay 24VDC SPST-NO 8A
Hongfa HF118F/024-1HS1T PCB Relay 24VDC SPST-NO 8A
Standard range
Order code: 71-4620
MPN: HF118F/024-1HS1T

Despatched same day - 143 in stockContact us for additional stock
1+ £1.01
Price per unit Ex VAT
24V DC 1NO 2350Ω 8A 12.5mm 28.5mm PCB -40 to +85°C 440V AC HF118F 10.1mm

Trustpilot