Hongfa HF118F/024-1HS1T PCB Relay 24VDC SPST-NO 8A

MPN
HF118F/024-1HS1T
Brand
Hongfa
Order Code
71-4620
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 143 in stockContact us for additional stock

An 8A miniature high power relay from the HF118F series that has a 24V DC coil and a SPST-NO contact configuration. The relay has an extra low height of just 12.5mm, making it ideal if space is at a premium.
  • 5kV Dielectric strength
  • Class F insulation
  • >8mm Creepage
  • Meets VDE 0700, 0631
  • 28.5 x 10.1 x 12.5mm
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 8A
Coil Resistance 2350Ω
Height 12.5mm
Length 28.5mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max 440V AC
Type HF118F
Width 10.1mm

Reviews

Be the first to submit a review

Trustpilot