Honeywell V15T16-CZ300 Snap-action Switch SPDT Momentary Pin Plunger

MPN
V15T16-CZ300
EAN-13
2050008455294
Order Code
09-3973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Honeywell SPS V15T16-CZ300 is a mini snap-action switch designed for precise and reliable operation. It features a compact design suitable for tight spaces and a durable construction that ensures long-lasting performance. Typically used in appliances and industrial equipment, it provides dependable switching capabilities in various applications.
Type Snap-action switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 15A
Voltage Rating - AC 250 VAC
Voltage Rating - DC N/A (AC Rated)
Actuator Type Pin Plunger
Packaging Type Single

Reviews

Be the first to submit a review

Trustpilot