Honeywell DCR315S Series Wireless Door Chime Set with Sleep Mode & LED Alerts

MPN
DCR315S
Brand
Honeywell
EAN-13
5004100965318
Order Code
12-0979
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £47.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Honeywell DCR315S is a wireless doorbell complete set, including a nameplate, known for its reliable performance. Manufactured by Honeywell, the device features easy installation and portability, making it suitable for any home or office setting. Ideal for providing a subtle alert for visitors, this wireless door chime ensures effective communication without complex wiring.
Type Wireless door chime
Adjustable volume Individually adjustable
Component Complete set
Doorbell features incl. nameplate
Factory colour White
Frequency 868 MHz
Max. Range 150m
Operating Voltage Transmitter: 3 V CR2032 · Receiver: 4x 1.5V LR6 (AA) or plug-in power supply 5V/500mA
Receiver size 116 x 116 x37.5mm
Transmitter dimensions 30 x 70 x 16mm
Tunes 6
Visual signalling LED display/light ring
Volume 84dBA

Reviews

Be the first to submit a review

Trustpilot