Holzmann WW790W Workshop Trolley Red Durable Ample Storage

Order Code:

09-3782

Brand: Holzmann Maschinen MPN: WW790W EAN-13: 9120058371929

Discontinued


The Holzmann Maschinen WW790W is a versatile workshop trolley with a factory colour of red. It features multiple compartments for organised tool storage and easy manoeuvrability. This trolley is ideal for transporting tools and equipment efficiently in a workshop setting.
Type Workshop trolley
Colour Red
Dim (L x W x H) 790 x 480 x 1050 mm
Height 1050mm
Length 790mm
Load capacity (max.) 40kg
Removable sections 7
Width 480mm

Trustpilot