Holzmann SB3116RMN Drill Press 600W, 800mm Height, 230V

MPN
SB3116RMN_230V
EAN-13
9120039904085
Order Code
12-0920
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £368.86 £315.62
10+ £307.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 13/11/2026

The Holzmann Machine SB 3116RMN box column drill press offers a powerful 600 W motor and a total height of 800 mm, suitable for various bench drilling tasks. Designed for precision and stability, this 230 V bench power tool excels in both professional and hobbyist workshops. Ideal for drilling accurate holes in metal, wood, and plastic materials.
Voltage 230V
Type Drill Press
Power 600W
Chuck Size 16mm
Speed Settings Variable
Drill chuck clamping range 1 - 16mm
Max. drill diameter (Steel) 16mm
Max. drilling depth 80mm
Misc Attribute SB 3116 rmn
Nosing 430mm
Operating Voltage 230V
Stand area 350 x 215 mm
Table dimensions 215 x 225mm
Table length 215mm
Table width 225mm
Tool Holder MK2
Total height 800mm
Transmission type 5-speed
Weight 40kg

Reviews

Be the first to submit a review

Trustpilot