Holzmann Maschinen SBO4X Steel Sawhorse folding 150kg 7.8kg 1pc galvanised

MPN
SBO4X
EAN-13
9120058379239
Order Code
16-5259
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Weight:

    5.3kg 7.8kg
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £35.22 £29.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 10/11/2026

Holzmann Maschinen SBO4X is a steel sawhorse, identifiable by part number 3473857 - Holzmann Maschinen SBO4X. This folding sawhorse is engineered to support a maximum load capacity of 150 kilograms, while its robust construction is complemented by a galvanised finish for enhanced durability and resistance to corrosion. Weighing 7.8 kilograms, the SBO4X is designed for ease of transport and compact storage. It is typically employed in engineering and construction environments for supporting materials during cutting tasks, providing a stable and reliable platform for various manual and mechanical saw operations.
Type Sawhorse
Load Capacity 150kg
Material Steel (galvanized)
Trestle Features folding
Weight 7.8kg

Reviews

Be the first to submit a review

Trustpilot