Holzmann Maschinen SBO3X Sawhorse Galvanized Steel 150kg Folding 5.3kg 1pc

MPN
SBO3X
EAN-13
9120058379222
Order Code
16-5258
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Weight:

    5.3kg 7.8kg
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £30.37 £25.81
10+ £24.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

Holzmann Maschinen SBO3X, with Manufacturer's Part Number 3473856, is an addition to their product line. This sawhorse is constructed from galvanised steel, ensuring both durability and resistance to corrosion. It boasts a load-bearing capacity of 150 kg, while its folding design allows for enhanced portability, weighing a manageable 5.3 kg. The SBO3X is ideal for applications in construction and carpentry, where it can serve as a stable support for cutting and assembling materials. As a single unit, it exemplifies practical engineering suited for both professional and DIY tasks.
Type Sawhorse
Load Capacity 150kg
Material Steel (galvanized)
Trestle Features folding
Weight 5.3kg

Reviews

Be the first to submit a review

Trustpilot