Holzmann Machine RSG760_230V Pipe Belt Sander 800W 40x760mm Finisher

MPN
RSG760_230V
EAN-13
9120058371776
Order Code
12-0915
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £164.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Holzmann Machine RSG760_230V is a pipe belt sander with an 800 W motor. It features a belt width of 40 mm and a belt length of 760 mm, making it suitable for efficient sanding tasks. This sander is typically used in shaping and finishing pipes and curved surfaces.
Type Pipe belt sander
Voltage 230V
Power Output 800W
Belt length 760mm
Belt width 40mm
Length 600mm
Tape speed 144 - 546 m/min
Weight 3.9kg

Reviews

Be the first to submit a review

Trustpilot