Holzmann Machine H040200007 DSM Twin Wheel Bench Grinder 520W Wet/Dry

MPN
H040200007
EAN-13
9120039900797
Order Code
09-3658
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £141.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 14/09/2026

The Holzmann Maschinen DSM150200W_230V H040200007 is a twin wheel bench grinder offering 520 W of power, designed for wheels of 150 mm and 200 mm. This double grinding machine is ideal for sharpening tools and smoothing metal surfaces. Typical applications include workshop tool maintenance and light metal fabrication tasks.
Type Twin wheel bench grinder
Voltage 230V
Power Output 520W
Dim (L x W x H) 550 x 280 x 320 mm
Height 320mm
Idle speed 2950 U/min
Length 550mm
Recess Diameter 30mm
Weight 19kg
Width 280mm

Reviews

Be the first to submit a review

Trustpilot