Holzmann Machine H020400001 MKS355_230V Cutoff Saw, High Performance

MPN
H020400001
EAN-13
9120039900834
Order Code
12-0882
Country of Origin
China
View Full Product Range (2)

Discontinued


Holzmann Machine's MKS355_230V is a portable cutoff saw designed for precise and efficient cutting. This circular saw features robust construction and high-powered operation suitable for metals and other tough materials. It is commonly used in workshops and construction sites for professional-grade cutting tasks.
Type Hacksaw
Power Output 2300W
Blade Diameter 355mm
Bore Ø 25.4mm
Idle speed 1200 U/min
Table dimensions (L x B) 190 x 90mm
Weight 27kg

Trustpilot