Holzmann Machine 10000658 Plane Blade 260mm x 20mm 2 pcs

MPN
10000658
EAN-13
9120039905617
Order Code
12-0843
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Holzmann Machine manufactures plane blades that are 260 mm long and 20 mm wide. This set includes two blades, identified by the product code 10000658. Typically used for woodworking applications, these blades are designed for precision planing tasks.
Voltage Not Applicable
Type Plane blade
Battery Included No
Power Not Applicable
Dim (L x W) 260 mm x 20 mm
Length 260mm
Suited for brand Holzmann
Width 20mm

Reviews

Be the first to submit a review

Trustpilot