Holzmann LK4ESZ_230V Pulley Trolley for ESZ Models 230V Electrical

MPN
LK4ESZ_230V
EAN-13
9120058376184
Order Code
09-3678
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £137.12 £116.55
10+ £114.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 07/10/2026

Holzmann Maschinen is the manufacturer of the LK4ESZ_230V pulley, which is an electric hoist and cable winch system. This set of pulleys is known for its robust construction and reliable performance. The product is typically used in lifting heavy loads in industrial or construction settings.
Type Pulley
Operating Voltage 230V
Power 200W
Weight 16kg

Reviews

Be the first to submit a review

Trustpilot