Holzmann H050500008 Roll Pedestal for Heavy Loads, Robust and Durable

MPN
H050500008
EAN-13
9120039901459
Order Code
12-0893
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £84.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 18/07/2026

Holzmann Machine's H050500008 roll pedestal is designed to handle heavy loads efficiently. This robust support system, featuring a straight SS52 design, is ideal for industries requiring stable and reliable rolling mechanisms. Typically used in manufacturing and logistics settings, it ensures smooth and safe transportation of substantial materials.
Type Straight
Load area 350mm
Misc Attribute Straight
Weight 20kg

Reviews

Be the first to submit a review

Trustpilot