Holzmann BSB300B6 Band Saw Blade 2240x6x0.36mm for HBS300J 230V

MPN
BSB300B6
EAN-13
9120039907239
Order Code
12-0859
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £21.04 £17.88
10+ £16.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Holzmann Machine BSB300B6 band saw blade measures 2240 x 6 x 0.36 mm and is designed for precision cutting tasks. It is suitable for use with the HBS300J 230V band saw, typically in woodworking applications. This durable saw belt ensures high performance and long-lasting sharpness for efficient cutting.
Type Band saw blade
Compatible With Holzmann
Dim (L x W x H) 2240 x 6 x 0.36 mm
Height 0.36mm
Length 2240mm
Suitable For HBS300J_230V
Width 6mm

Reviews

Be the first to submit a review

Trustpilot