Holzmann BSB300B12 Band Saw Blade 2240x12x0.4mm For HBS300J_230V

MPN
BSB300B12
EAN-13
9120039907215
Order Code
12-0857
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £25.93 £22.04
10+ £21.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Holzmann Machine BSB300B12 band saw blade measures 2240 x 12 x 0.4 mm and is designed for precision cutting tasks. This high-quality blade is suitable for use with the HBS300J_230V bandsaw model. Commonly used in woodworking and metalworking, it ensures clean and accurate cuts.
Type Band saw blade
Compatible With Holzmann
Dim (L x W x H) 2240 x 12 x 0.4 mm
Height 0.4mm
Length 2240mm
Suitable For HBS300J_230V
Width 12mm

Reviews

Be the first to submit a review

Trustpilot