Holzmann AB1085PRO Machine Trestle Adjustable Folding 590kg 1085mm

MPN
AB1085PRO
EAN-13
9120058378539
Order Code
09-3588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £61.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

The Holzmann Maschinen AB1085PRO is a height-adjustable, folding trestle designed to support weights up to 590 kg. Measuring 1085 mm by 632 mm, it is lightweight at 9.3 kg and practical for various work environments. This versatile trestle is ideal for construction sites or workshops requiring secure and adaptable support structures.
Type Trestle
Load Capacity 590kg
Depth 632mm
Dim (W x D) 1085 mm x 632 mm
Height 820mm
Weight 9.3kg
Width 1085mm

Reviews

Be the first to submit a review

Trustpilot