Holzmann 10000543 Machine HSS Plane Blade 30mm x 320mm 3 Pcs

MPN
10000543
EAN-13
9120039903200
Order Code
09-3578
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £63.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Holzmann Maschinen HSS plane blade 10000543 is a high-speed steel tool with a length of 30 mm and width of 320 mm. It is typically used for woodworking and can be found in a set of three pieces. The durable design ensures efficient and precise planing tasks.
Type HSS plane blade
Dim (L x W) 30 mm x 320 mm
Length 30mm
Suited for brand Holzmann
Width 320mm

Reviews

Be the first to submit a review

Trustpilot