HN Power SIM1-0515D-DIL8 DC/DC Converter 5V DC In, ±15V DC Out 40mA

MPN
SIM1-0515D-DIL8
Brand
HN Power
EAN-13
2050000766558
Order Code
59-2340
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

This HN Power SIM1 series high-efficiency switching regulator has an output of ±15V DC and is supplied in a DIL8 package.
  • Connection : Solder pins
  • Max. output current: 40mA
  • No. of outputs: 2 x
  • Nominal voltage: 5V DC
  • Output voltage: 15V DC, -15V DC
  • Power: 1W
  • Type: SIM1-0515D-DIL8
  • Dimensions 12.6 x 10 x 22mm
Output Voltage 15V DC, -15V DC
Power Rating 1W
Dimension 12.6 x 10 x 22mm
Dimensions 12.6 x 10 x 22mm
Type SIM1-0515D-DIL8

Reviews

Be the first to submit a review

Trustpilot