HN Power HNP42EU-240 PSU 24V DC 1750mA 42W Fixed Plug Positive Polarity

MPN
HNP42EU-240
Brand
HN Power
EAN-13
4053199560387
Order Code
09-3562
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £17.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The HN Power HNP42EU-240 is a fixed voltage power supply providing 24 V DC at 1750 mA with a total power output of 42 W. This stabilised mains adapter is ideal for powering electronic devices and toys requiring consistent voltage stability. It's typically used in scenarios where a robust and reliable power adapter is essential.
Type Mains PSU (fixed voltage)
Output Current 1.75A
Dimensions (L x W x H) 83 x 46 x 67 mm
EuP Status Level VI
Height 67mm
Input Voltage 90 - 264V AC
Length 83mm
Max. output current 1750mA
Maximum Input Volage 240V AC
Minimum Input Volage 100V AC
Misc Attribute 1 Synchronised
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Power Rating 42W
Used at Mains socket
Weight 160g
Width 46mm

Reviews

Be the first to submit a review

Trustpilot