HN Power HNP42EU-150 PSU 15V DC 2800mA 42W 5.5x2.1mm Plug Euro Version

MPN
HNP42EU-150
Brand
HN Power
EAN-13
4053199560394
Order Code
09-3561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £15.09
10+ £13.84
100+ £13.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The HN Power HNP42EU-150 is a fixed voltage power supply providing 15 V DC at 2800 mA with 42 W output with Euro Plug. Manufactured by HN Power, it features stabilised power delivery and is used as a mains adapter for devices requiring consistent voltage. Typical applications include powering toys and other small electronic devices that need a reliable, fixed voltage PSU.
Type Mains PSU (fixed voltage)
Output Voltage [DC] 15V DC
Output Current 2.8A
Dimensions (L x W x H) 83 x 46 x 67 mm
EuP Status Level VI
Height 67mm
Input Voltage 90 - 264 Euro PlugV AC
Length 83mm
Max. output current 2800mA
Maximum Input Volage 240V AC
Minimum Input Volage 100V AC
Misc Attribute 1 Synchronised
Plug Type 5.5/2.1 coaxial connector
Power Rating 42W
Used at Mains socket
Weight 160g
Width 46mm

Reviews

Be the first to submit a review

Trustpilot