HN Power HNP42EU-090 Mains PSU Fixed Voltage 9V DC 3000mA 42W Positive Pin

MPN
HNP42EU-090
Brand
HN Power
EAN-13
4053199560417
Order Code
09-3559
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £16.96 £15.09
10+ £13.84
100+ £13.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The HN Power HNP42EU-090 is a fixed voltage power supply delivering 9 V DC at 3000 mA, with a total power output of 42 W. Manufactured by HN Power, this stabilised mains adapter is ideal for use with electronic devices requiring a consistent power source. Common applications include powering small electronic appliances and toys where stable voltage is crucial.
Type Mains PSU (fixed voltage)
Output Current 3A
Dimensions (L x W x H) 83 x 46 x 67 mm
EuP Status Level VI
Height 67mm
Input Voltage 90 - 264V AC
Length 83mm
Max. output current 3000mA
Maximum Input Volage 240V AC
Minimum Input Volage 100V AC
Misc Attribute 1 Synchronised
Output Voltage 9V DC
Plug Type 5.5/2.1 coaxial connector
Power Rating 42W
Used at Mains socket
Weight 160g
Width 46mm

Reviews

Be the first to submit a review

Trustpilot