HN Power HNP42EU-050 Bench PSU 5V 5A 25W Fixed Voltage

MPN
HNP42EU-050
Brand
HN Power
EAN-13
4024559312885
Order Code
09-3558
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £17.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The HN Power HNP42EU-050 is a bench power supply with a fixed voltage of 5 V DC and a current output of 5.00 A, providing 25 W of power. Manufactured by HN Power, this stabilised PSU is ideal for applications requiring a reliable and consistent power source. Commonly used in testing and development environments, it serves as a dependable mains adapter for various electronic devices.
Type Bench PSU (fixed voltage)
Output Voltage 5V DC
Output Current 5A
Cable Length 1.50m
Input Voltage 90 - 264V AC
Max. output current 5.00A
Number of Inputs 1
Number of Outputs 1
Plug Type 5.5/2.1 coaxial connector
Power Rating 25W

Reviews

Be the first to submit a review

Trustpilot