HN Power HNP42EU-050 Bench PSU 5V 5A 25W Fixed Voltage

Order Code:

09-3558

Brand: HN Power MPN: HNP42EU-050 EAN-13: 4024559312885
Qty Unit Price (Ex VAT)
1+ £16.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The HN Power HNP42EU-050 is a bench power supply with a fixed voltage of 5 V DC and a current output of 5.00 A, providing 25 W of power. Manufactured by HN Power, this stabilised PSU is ideal for applications requiring a reliable and consistent power source. Commonly used in testing and development environments, it serves as a dependable mains adapter for various electronic devices.
Type Bench PSU (fixed voltage)
Output Voltage 5V DC
Output Current 5A
Power Rating 25W
Cable Length 1.50m
Max. output current 5.00A
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot