HN Power HNP18-240V2 Mains PSU 24V DC 0.75A 18W Fixed Voltage

Image Representative of Range

HN Power HNP18-240V2 Mains PSU 24V DC 0.75A 18W Fixed Voltage

MPN
HNP18-240V2
Brand
HN Power
EAN-13
4024559340505
Order Code
09-3546
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The HN Power HNP18-240V2 is a 24 V DC fixed voltage power supply with a current rating of 0.75 A and a total output power of 18 W. Designed as a stabilised PSU, it is ideal for use as a toy transformer or in various electronic devices requiring a consistent power source. As a reliable mains adapter, it serves applications where a fixed voltage PSU is essential.
Type Mains PSU (fixed voltage)
Output Current 750mA
Cable Length 1.50m
Input Voltage 90 - 264V AC
Max. output current 0.75A
Number of Inputs 1
Number of Outputs 1
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Power Rating 18W

Reviews

Be the first to submit a review

Trustpilot