HN Power HNP18-090V2 Mains PSU Fixed Voltage 9V DC 2A 18W 1 piece

Image Representative of Range

HN Power HNP18-090V2 Mains PSU Fixed Voltage 9V DC 2A 18W 1 piece

MPN
HNP18-090V2
Brand
HN Power
EAN-13
4024559340475
Order Code
09-3541
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £8.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The HN Power HNP18-090V2 Mains PSU is a 9 V DC power supply unit that delivers a current of 2.00 A, providing stable power with a fixed voltage design. Manufactured by HN Power, this 18 W adapter is ideal for applications requiring consistent and reliable DC power, such as powering small electronic devices. Its compact and efficient design makes it suitable for use as a toy transformer or other general-purpose power adapter.
Type Mains PSU (fixed voltage)
Output Current 2A
Cable Length 1.50m
Input Voltage 90 - 264V AC
Max. output current 2.00A
Number of Inputs 1
Number of Outputs 1
Output Voltage 9V DC
Plug Type 5.5/2.1 coaxial connector
Power Rating 18W

Reviews

Be the first to submit a review

Trustpilot