HN Power HNP12I-CL6 Mains PSU Fixed Voltage 5 V DC 2.4 A 12 W w/ adapters

MPN
HNP12I-CL6
Brand
HN Power
EAN-13
4024559380136
Order Code
16-5238
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £11.17 £9.49
10+ £8.59
100+ £8.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

HN Power HNP12I-CL6 is the manufacturer's part number for a fixed voltage mains power supply unit, delivering a stable 5 V DC output at 2.4 A, with a total power capacity of 12 W. This product, also identified as 3443362, is equipped with multiple adapters, ensuring compatibility with various electrical sockets and improving versatility in its application. Engineered for reliability, the device is suitable for use in powering small electronic devices, providing stable voltage for microcontroller projects, or maintaining the operation of network devices. The PSU's robust performance characteristics make it ideal for deployment in both commercial and residential environments where consistent and efficient power supply is critical.
Type International mains adapter
Cable Length 1.5m
Connection Clip
Dimensions (L x W x H) 56 x 27 x 73 mm
Height 73mm
Length 56mm
Max. output current 2.4A
Maximum Input Volage 240V
Minimum Input Volage 100V
No. of Inputs 1
No. of outputs 1
Output USB-C® plug
Output current (max.) - rounded 2.4A
Output Voltage 5V DC
Power 12W
Product Type Mains PSU (fixed voltage)
Weight 67g
Width 27mm

Reviews

Be the first to submit a review

Trustpilot