HN Power HNP120M-240 AC/DC PSU 24V DC 5A 120W Compact Versatile Supply

MPN
HNP120M-240
Brand
HN Power
EAN-13
4024559360510
Order Code
09-3534
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £41.21 £37.38
10+ £35.36
100+ £35.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

HN Power manufactures the HNP120M-240, a fixed voltage power supply offering 24 V DC output at 5 A. This stabilised PSU is ideal for applications requiring reliable power conversion from mains to DC. Typical uses include being employed as a mains adapter for electronic equipment or as a toy transformer in various devices.
Type AC/DC bench/mains PSU
Input Voltage 90 - 264V AC
Output Voltage 24V DC
Output Current 5A
Power Rating 120W
Cable Length 1.5m
Dimensions (L x W x H) 108 x 48 x 32 mm
Height 32mm
Length 108mm
Max. output current 5A
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Number of Outputs 1
Weight 240g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot