HN Power HNP12-120L6 PSU 12V DC 1000mA 12W Regulated Compact Efficient

MPN
HNP12-120L6
Brand
HN Power
EAN-13
4024559360138
Order Code
09-3536
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 403 in stock

The HN Power HNP12-120L6 is a fixed voltage mains PSU providing 12 V DC at 1000 mA with a power output of 12 W. This stabilised power supply ensures consistent voltage, making it ideal for powering small electronics and devices requiring reliable DC input. Suitable for use as a mains adapter, it is often utilised in household applications and toy transformers.
Type Mains PSU (fixed voltage)
Output Current 1A
Connection Euro plug
Dimensions (L x W x H) 56 x 27 x 73 mm
EuP Status Step 2
Height 73mm
Input Voltage 90 - 264V AC
Length 56mm
Max. output current 1000mA
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Power Rating 12W
PSU features Regulated
Used at Mains socket
Weight 72g
Width 27mm

Reviews

Be the first to submit a review

Trustpilot