HN Power HNP12-090V2 Mains PSU 9V DC 1.33A 12W Fixed Voltage

Image Representative of Range

HN Power HNP12-090V2 Mains PSU 9V DC 1.33A 12W Fixed Voltage

Order Code:

09-3532

Brand: HN Power MPN: HNP12-090V2 EAN-13: 4024559340420
Qty Unit Price (Inc VAT)
1+ £8.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
47 in stock, despatched in 4 working days

The HN Power HNP12-090V2 mains adapter is a fixed voltage power supply offering 9 V DC and 1.33 A output, totalling 12 W. This stabilised PSU, produced by HN Power, is suitable for powering small electronics and toys. Its compact design makes it ideal for use as a toy transformer or general power adapter for low-power devices.
Type Mains PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 9V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 1.33A
Power Rating 12W
Cable Length 1.50m
Max. output current 1.33A
Number of Inputs 1
Number of Outputs 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot