HN Power HNP07-120V2 Mains PSU Fixed Voltage 12V DC 0.63A 7.50W

Image Representative of Range

HN Power HNP07-120V2 Mains PSU Fixed Voltage 12V DC 0.63A 7.50W

MPN
HNP07-120V2
Brand
HN Power
EAN-13
4024559340390
Order Code
09-3530
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

HN Power manufactures the HNP07-120V2, a fixed voltage power supply operating at 12 V DC with an output of 0.63 A, delivering 7.50 W. This stabilised PSU is ideal for powering small electronic devices and toys. It serves as a reliable mains adapter for consistent power delivery.
Type Mains PSU (fixed voltage)
Output Current 630mA
Cable Length 1.50m
Input Voltage 90 - 264V AC
Max. output current 0.63A
Number of Inputs 1
Number of Outputs 1
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Power Rating 7.50W

Reviews

Be the first to submit a review

Trustpilot