HN Power HNP07-050V2 Mains PSU 5V DC 1.50A 7.50W Fixed Voltage

Image Representative of Range

HN Power HNP07-050V2 Mains PSU 5V DC 1.50A 7.50W Fixed Voltage

MPN
HNP07-050V2
Brand
HN Power
EAN-13
4024559340376
Order Code
09-3528
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

HN Power manufactures the HNP07-050V2 mains PSU, a fixed voltage power supply providing 5 V DC at 1.50 A, with a total power output of 7.50 W. This stabilised PSU, often referred to as a toy transformer or power adapter, is designed for use with various electronic devices requiring consistent and reliable power. It is commonly used in household electronics and small appliances.
Type Mains PSU (fixed voltage)
Output Current 1.5A
Cable Length 1.50m
Input Voltage 90 - 264V AC
Max. output current 1.50A
Number of Inputs 1
Number of Outputs 1
Output Voltage 5V DC
Plug Type 5.5/2.1 coaxial connector
Power Rating 7.50W

Reviews

Be the first to submit a review

Trustpilot