HN Power HNP06I-MICROUSBL6 Mains PSU 5V 1.5A 7.5W incl AUS EU UK US adapters

MPN
HNP06I-MICROUSBL6
Brand
HN Power
EAN-13
4024559360091
Order Code
16-5233
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.19 £8.66
10+ £8.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

HN Power HNP06I-MICROUSBL6, with the alternate description 3443353 - HN Power HNP06I-MICROUSBL6, is a mains power supply unit designed for versatile compatibility. This device delivers a stable 5V DC output at 1.5A, providing a power capacity of 7.5W, making it suitable for various low-power electronic devices. It includes multiple plug adapters for use in Australia, Europe, the United Kingdom, and the United States, ensuring usability across different regions. This power supply is often employed in engineering applications such as powering microcontrollers, charging small consumer electronics, and providing reliable energy for portable devices where universal adaptability is required. Its inclusion of a Micro USB output further enhances its applicability for modern electronic gadgets requiring this connection standard.
Type HNP06I-MICROUSBL6
Cable Length 150cm
Connection Clip
Dimensions (L x W x H) 56 x 27 x 73 mm
Height 73mm
Length 56mm
Max. output current 1.5A
Maximum Input Volage 264V
Minimum Input Volage 100V
No. of Inputs 1
No. of outputs 1
Output Micro USB
Output current (max.) - rounded 1.5A
Output Voltage 5V
Power 7.5W
Product Type Mains PSU (fixed voltage)
Weight 67g
Width 27mm

Reviews

Be the first to submit a review

Trustpilot