HN Power HNP06I-090L6 PSU 9V 0.83A 7.5W Europe UK US AUS adapters fixed voltage

MPN
HNP06I-090L6
Brand
HN Power
EAN-13
4024559360060
Order Code
16-5231
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £10.19 £8.66
10+ £8.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

HN Power HNP06I-090L6, also known as 3443351 - HN Power HNP06I-090L6, is a fixed-voltage power supply unit designed to deliver a stable output of 9 volts at 0.83 amperes, equating to a total output power of 7.5 watts. This product is fitted with interchangeable adapters suitable for various regions, effectively supporting use within Europe, the UK, the US, and Australia. It is well-suited for engineering applications requiring reliable power delivery to sensitive electronic devices, such as telecommunications equipment, portable medical devices, or any low-power electronics requiring precise voltage regulation for optimal performance. The design ensures compatibility across different mains voltages, enhancing its adaptability in global operations while maintaining safety and efficiency standards.
Type Mains PSU (fixed voltage)
Cable Length 150cm
Connection Clip
Dimensions (L x W x H) 56 x 27 x 73 mm
Height 73mm
Length 56mm
Max. output current 0.83A
Maximum Input Volage 240
Minimum Input Volage 100
No. of Inputs 1
No. of outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 830mA
Output Voltage 9V
Power 7.5W
Product Type Mains PSU (fixed voltage)
Weight 67g
Width 27mm

Reviews

Be the first to submit a review

Trustpilot