HN Power HNP-MOD2412 SMPSU 12 V DC 2 A 24 W AC-DC Converter

Order Code:

16-5244

Brand: HN Power MPN: HNP-MOD2412 EAN-13: 4024559380839
Qty Unit Price (Ex VAT)
1+ £12.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

HN Power's HNP-MOD2412 is a robust switch-mode power supply unit designed to deliver reliable and efficient performance in various electronic applications. This model outputs 12 V DC at a current of 2 A, providing a total power capacity of 24 W, making it ideal for powering components in computing systems where precise voltage regulation is essential. Its compact design and efficiency make it suitable for embedded systems, communications equipment, and industrial control applications where space is at a premium and reliability is paramount. Constructed with high-quality components, the HNP-MOD2412 ensures consistent power delivery and protection against common issues such as overcurrent and short circuits, thereby safeguarding sensitive electronic devices and systems.
Connection Open end cable
Dimensions (L x W x H) 60 x 61.5 x 30 mm
Efficiency 86%
Height 30mm
Input voltage (max.) 264V AC
Insulation Voltage 3000V AC
IP Rating IP67
Length 60mm
Max. output current 2A
Min. input voltage 90V AC
No. of outputs 1
Operating Temperature 10-40°C
Output current (max.) - rounded 2A
Output voltage (max.) 12V DC
Power 24W
Product Type SMPSU
Protection Class IP67
Residual ripple 200mVpp
Type HNP-MOD2412
Weight 160g
Width 61.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot