HN Power HNP-MOD1212 Power supply unit 12V DC 1A AC/DC converters

MPN
HNP-MOD1212
Brand
HN Power
EAN-13
4024559380853
Order Code
16-5243
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

HN Power HNP-MOD1212 is a robust power supply unit that delivers a consistent 12 V DC output at a current of 1 A. This unit is designed to meet the requirements of various computer power supply applications, offering dependable performance for electronic devices and systems requiring stable voltage. The power supply is particularly well-suited for use in embedded systems and microcontroller-based projects, where precise voltage regulation is essential. Its compact form factor and efficient design make it an ideal choice for integration into control panels and custom enclosures, providing reliable power in demanding environments.
Output Voltage 12V DC
Connection Open end cable
Dimensions (L x W x H) 49 x 51 x 25 mm
Efficiency 80-84%
Height 25mm
Input frequency 47-63Hz
Input Voltage 264V AC
Insulation Voltage 3000V AC
IP Rating IP67
Length 49mm
Max. output current 1A
Minimum Input Volage 90V AC
Operating Temperature 0-40°C
Output Current 1A
Product Type Power supply unit
Protection Class IP67
Residual ripple 300mVpp
Type HNP-MOD1212
Weight 100g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot